Low

LITTELFUSE  P2600SALRP  SIDACTOR, 220V, DO-214AA

LITTELFUSE P2600SALRP
Technical Data Sheet (122.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Reverse Stand-Off Voltage Vrwm:
-
No. of Pins:
2Pins
TVS Thyristor Case Style:
DO-214AA
Thyristor Type:
SIDAC
Breakover Voltage Vbo Max:
300V
No. of Circuits:
1Circuits
Peak Pulse Current Ippm:
45A
Peak Off-State Voltage, Vdrm:
220V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85361010
Weight (kg):
.000484

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.