Low

LITTELFUSE  P6SMB68CA  TRANSIENT VOLTAGE SUPPRESSION DIODE

LITTELFUSE P6SMB68CA
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
P6SMB Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
58.1V
Clamping Voltage Vc Max:
6.6V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
64.6V
Breakdown Voltage Max:
71.4V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0