Low

LITTELFUSE  SDP0240T023G5RP  THYRISTOR, SURGE PROTECTOR, 24V, SOT-23-5

LITTELFUSE SDP0240T023G5RP
Technical Data Sheet (764.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Reverse Stand-Off Voltage Vrwm:
-
No. of Pins:
5Pins
TVS Thyristor Case Style:
SOT-23
Thyristor Type:
SIDAC
Breakover Voltage Vbo Max:
35V
No. of Circuits:
1Circuits
Peak Pulse Current Ippm:
50A
Peak Off-State Voltage, Vdrm:
24V
Product Range:
SDP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.