Low

LITTELFUSE  SDP0240T023G6RP  THYRISTOR, 19V, 30A, SOT-23-6

LITTELFUSE SDP0240T023G6RP
Technical Data Sheet (1.86MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Reverse Stand-Off Voltage Vrwm:
-
No. of Pins:
6Pins
TVS Thyristor Case Style:
SOT-23
Thyristor Type:
Surge Protector
Breakover Voltage Vbo Max:
-
No. of Circuits:
1Circuits
Peak Pulse Current Ippm:
30A
Peak Off-State Voltage, Vdrm:
19V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.004536

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.