Low

LITTELFUSE  SLD16U-017  TRANSIENT VOLTAGE SUPPRESSION DIODE

LITTELFUSE SLD16U-017
Technical Data Sheet (1.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
22 V
Breakdown Voltage Min:
18 V
Clamping Voltage Vc Max:
28.6 V
Diode Case Style:
P600
No. of Pins:
2 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
50 kW
Product Range:
SLD Series
Reverse Stand-Off Voltage Vrwm:
16 V
SVHC:
To Be Advised
TVS Polarity:
Unidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.003443

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Automotive Qualification Standard: -
  • TVS Polarity: Unidirectional
  • Reverse Stand-Off Voltage Vrwm: 16V
  • Peak Pulse Power Dissipation: 50kW
  • Breakdown Voltage Min: 18V
  • Packaging: Cut Tape
  • Product Range: SLD Series
  • Diode Case Style: P600
  • Breakdown Voltage Max: 22V
  • Clamping Voltage Vc Max: 28.6V
  • No. of Pins: 2Pins