Low

LITTELFUSE  SP1007-01ETG  ESD PROTECTION ARRAY, 6V, SOD-882

LITTELFUSE SP1007-01ETG
Manufacturer Part No:
SP1007-01ETG
Order Code:
2308067
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
13.1V
Diode Case Style:
SOD-882
No. of Pins:
2Pins
Operating Voltage:
6V
Power Dissipation Pd:
-
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000073

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.