Low

LITTELFUSE  SP1012-05WTG  DIODE, TVS, 5V, FLIP CHIP

LITTELFUSE SP1012-05WTG
Technical Data Sheet (814.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
-
Breakdown Voltage Min:
6 V
Clamping Voltage Vc Max:
12.3 V
Diode Case Style:
Flip Chip
No. of Pins:
6 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
-
Product Range:
SPA SP1012 Series
Reverse Stand-Off Voltage Vrwm:
5 V
SVHC:
To Be Advised
TVS Polarity:
Bidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85363010
Weight (kg):
.000082

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Automotive Qualification Standard: -
  • TVS Polarity: Bidirectional
  • Reverse Stand-Off Voltage Vrwm: 5V
  • Peak Pulse Power Dissipation: -
  • Breakdown Voltage Min: 6V
  • Packaging: Cut Tape
  • Product Range: SPA SP1012 Series
  • Diode Case Style: Flip Chip
  • Breakdown Voltage Max: -
  • Clamping Voltage Vc Max: 12.3V
  • No. of Pins: 6Pins