Low

LITTELFUSE  SP2504NUTG  ESD PROTECTION ARRAY, 2.5V, UDFN-10

LITTELFUSE SP2504NUTG
Technical Data Sheet (915.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Clamping Voltage Vc Max:
11.5 V
Diode Case Style:
UDFN
No. of Pins:
10 Pins
Packaging:
Cut Tape
Power Dissipation Pd:
300 W
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000055

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 300W
  • Automotive Qualification Standard: -
  • Operating Voltage: 2.5V
  • Packaging: Cut Tape
  • Product Range: -
  • Diode Case Style: UDFN
  • Clamping Voltage Vc Max: 11.5V
  • No. of Pins: 10Pins