Low

LITTELFUSE  SP4040-02BTG  DIODE, TVS ARRAY, 3.3V, BI-DIRECTIONAL, SOIC8, FULL REEL

LITTELFUSE SP4040-02BTG
Technical Data Sheet (283.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
20V
Diode Case Style:
SOIC
No. of Pins:
8Pins
Operating Voltage:
-
Power Dissipation Pd:
2.1kW
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000225

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.