Low

LITTELFUSE  SP6002-04UTG-1  ESD Protection Device, 7.8 V, UDFN, 8 Pins

LITTELFUSE SP6002-04UTG-1
Technical Data Sheet (686.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
7.8V
Diode Case Style:
UDFN
No. of Pins:
8Pins
Operating Voltage:
-
Power Dissipation Pd:
-
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.