Low

LITTELFUSE  V12ZA05P  METAL OXIDE VARISTOR, 8V, 37V, RAD

LITTELFUSE V12ZA05P
Technical Data Sheet (345.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
6V
Product Range:
ZA Series
Voltage Rating V DC:
8V
Clamping Voltage Vc Max:
37V
Varistor Case Style:
Disc 5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
50A
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
140mJ
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00045