Low

LITTELFUSE  V142BB60  VARISTOR, 5KJ, 3.6KV, 60MM DISC

LITTELFUSE V142BB60
Technical Data Sheet (850.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
1.4kV
Product Range:
BB Series
Voltage Rating V DC:
1.75kV
Clamping Voltage Vc Max:
3.6kV
Varistor Case Style:
Disc 60mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
70kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
5000J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334090
Weight (kg):
.482396