Low

LITTELFUSE  V151BA60  TVS Varistor, MOV, BA Series, 150 V, 200 V, 400 V, Disc 60mm, Metal Oxide Varistor (MOV)

LITTELFUSE V151BA60
Manufacturer Part No:
V151BA60
Order Code:
1846861
Product Range
BA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
150V
Voltage Rating V DC:
200V
Product Range:
BA Series
Clamping Voltage Vc Max:
400V
Varistor Case Style:
Disc 60mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
50kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
530J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363090
Weight (kg):
.207247

Associated Products