Low

LITTELFUSE  V18ZA05P  METAL OXIDE VARISTOR, 14V, 36V, RAD

LITTELFUSE V18ZA05P
Technical Data Sheet (345.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Clamping Voltage Vc Max:
36 V
Operating Temperature Max:
85 °C
Operating Temperature Min:
-55 °C
Peak Surge Current @ 8/20µs:
100 A
Product Range:
ZA Series
SVHC:
To Be Advised
Varistor Case Style:
Disc 5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Voltage Rating V AC:
10 V
Voltage Rating V DC:
14 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.000469

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Clamping Voltage Vc Max: 36V
  • Peak Surge Current @ 8/20µs: 100A
  • Voltage Rating V DC: 14V
  • Operating Temperature Max: 85°C
  • Varistor Case Style: Disc 5mm
  • Product Range: ZA Series
  • Automotive Qualification Standard: -
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Peak Energy (10/1000uS): 170mJ
  • Voltage Rating V AC: 10V