Low

LITTELFUSE  V25S115P  METAL OXIDE VARISTORS (MOV)

LITTELFUSE V25S115P
Technical Data Sheet (246.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
115V
Product Range:
UltraMOV Series
Voltage Rating V DC:
150V
Clamping Voltage Vc Max:
295V
Varistor Case Style:
Disc 25mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
22kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
230J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334090
Weight (kg):
.006589