Low

LITTELFUSE  V25S510P  METAL OXIDE VARISTORS (MOV)

LITTELFUSE V25S510P

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
510V
Product Range:
UltraMOV Series
Voltage Rating V DC:
670V
Clamping Voltage Vc Max:
1.335kV
Varistor Case Style:
Disc 25mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
22kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
700J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334090
Weight (kg):
.01452