Low

LITTELFUSE  V25S750P  METAL OXIDE VARISTORS (MOV)

LITTELFUSE V25S750P
Technical Data Sheet (246.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
750V
Product Range:
UltraMOV Series
Voltage Rating V DC:
970V
Clamping Voltage Vc Max:
1.95kV
Varistor Case Style:
Disc 25mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
22kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
890J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363090
Weight (kg):
.022097