Low

LITTELFUSE  V321DB40  METAL OXIDE VARISTOR, 420V, 830V, 40MM DISC

LITTELFUSE V321DB40
Technical Data Sheet (265.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
320V
Voltage Rating V DC:
420V
Product Range:
DB Series
Clamping Voltage Vc Max:
830V
Varistor Case Style:
Disc 40mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
40kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.083915