Low

LITTELFUSE  V47MA2A  METAL OXIDE VARISTOR, 34V, 99V, AXIAL

LITTELFUSE V47MA2A
Technical Data Sheet (134.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
27V
Product Range:
MA Series
Voltage Rating V DC:
34V
Clamping Voltage Vc Max:
99V
Varistor Case Style:
Axial Leaded
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
40A
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
190mJ
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000304