Low

LITTELFUSE  V56MA2A  METAL OXIDE VARISTOR, 40V, 117V AXL

LITTELFUSE V56MA2A
Manufacturer Part No:
V56MA2A
Order Code:
1266089
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
32V
Voltage Rating V DC:
40V
Product Range:
MA Series
Clamping Voltage Vc Max:
117V
Varistor Case Style:
Axial Leaded
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
40A
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
230mJ
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00031