Low

LITTELFUSE  V56MA2B  METAL OXIDE VARISTOR, 45V, 108V AXIAL

LITTELFUSE V56MA2B
Technical Data Sheet (134.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
35V
Product Range:
MA Series
Voltage Rating V DC:
45V
Clamping Voltage Vc Max:
108V
Varistor Case Style:
Axial Leaded
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
40A
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
250mJ
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000315