Low

LITTELFUSE  V571BA60  METAL OXIDE VARISTOR (MOV)

LITTELFUSE V571BA60
Technical Data Sheet (109.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
575V
Product Range:
BA Series
Voltage Rating V DC:
730V
Clamping Voltage Vc Max:
1.42kV
Varistor Case Style:
Disc 60mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
70kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
2100J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.270568