Low

LITTELFUSE  V571DA40  METAL OXIDE VARISTOR (MOV)

LITTELFUSE V571DA40
Technical Data Sheet (406.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
575V
Product Range:
DA Series
Voltage Rating V DC:
730V
Clamping Voltage Vc Max:
1.48kV
Varistor Case Style:
-
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
40kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
770J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.081341

Associated Products