Low

262, 250ML - 

Adhesive, Bottle, Red, 250 ml, 262 Series

262, 250ML - Adhesive, Bottle, Red, 250 ml, 262 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
262, 250ML
Order Code:
2770658
Product Range
262 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bottle
:
Red
:
250ml
:
-
:
262 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LOCTITE 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive. Steel fixture time is 15 min, brass 8 min and stainless steel 180 min. It fluoresces under UV light to allow monitoring. Ideal for applications where any migration of the adhesive must be prevented. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners.
  • Resistant to vibration
  • Fluoresces to allow quality control and inspection
  • Suitable for all metal fasteners
  • Med/high strength, general purpose
  • Tolerates slight contaminations of industrial oils
  • Thixotropic/low viscosity

Footnotes

Medium/high strength, thixotropic methacrylate-based threadlocking adhesive which fluoresces under UV light to allow monitoring.

9 In stock

9 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/3/18
Rs.19,991.81 Rs. 19991.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.19,991.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.