Low

MAXIM INTEGRATED PRODUCTS  MAXREFDES14#  REF DESIGN BRD, ISOLATED ENERGY MEASURE

MAXIM INTEGRATED PRODUCTS MAXREFDES14#
Technical Data Sheet (308.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Maxim Integrated Products
Silicon Core Number:
MAX78700, MAX78615
Kit Application Type:
Power Management
Application Sub Type:
Energy Management Unit (EMU)
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Sonoma Ref Design Board
Product Range:
-
Features:
Energy Measurement Subsytem, Galvanic Isolation, 2667:1 Resistor to Temp Co-effi, 90-264V Supply
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
84733020
Weight (kg):
.25

Associated Products

Similar Products