Low

MICRO COMMERCIAL COMPONENTS  ESD5V0D3-TP  ESD SUPPRESSOR, 200mW, 15.5V, SOD-323

MICRO COMMERCIAL COMPONENTS ESD5V0D3-TP
Technical Data Sheet (232.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
15.5V
Diode Case Style:
SOD-323
No. of Pins:
2Pins
Operating Voltage:
-
Power Dissipation Pd:
200mW
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000031

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.