Low

MICRO COMMERCIAL COMPONENTS  ESD7V0D5-TP  ESD SUPPRESSOR, 200mW, 22.7V, SOD-523

MICRO COMMERCIAL COMPONENTS ESD7V0D5-TP
Manufacturer Part No:
ESD7V0D5-TP
Order Code:
1924353
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
22.7V
Diode Case Style:
SOD-523
No. of Pins:
2Pins
Operating Voltage:
-
Power Dissipation Pd:
200mW
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.