Low

MICRO COMMERCIAL COMPONENTS  P6KE9.1CA-TP  TVS-DIODE, 5W, 13.4V, BI-DIRECTIONAL, DO-15

MICRO COMMERCIAL COMPONENTS P6KE9.1CA-TP
Technical Data Sheet (203.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
P6KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
9.1V
Clamping Voltage Vc Max:
13.4V
Diode Case Style:
DO-15
No. of Pins:
2Pins
Breakdown Voltage Min:
8.65V
Breakdown Voltage Max:
9.55V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85363010
Weight (kg):
.000543