Low

AC164127-4 - 

Demonstration Board, Graphics Display Truly 3.2"

AC164127-4 - Demonstration Board, Graphics Display Truly 3.2"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164127-4
Order Code:
1823148
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AC164127-4 is a Graphics Display Truly 3.2 240x320 demonstration board for evaluating graphic display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the LCD controller boards such as Graphics LCD Controller PICtail Plus SSD1926 Board. The PIC24F DA family makes it easy and cost effective to add advanced graphics to your application by eliminating the need for external frame buffers or display controllers. And PIC32 line of 32bit microcontrollers offers 80MIPS and high performance DMA to render graphics directly to displays. This enables PIC32 devices to drive a display without an external graphics controller.
  • 3.2 QVGA (240X320) TFT LCD with 18bit parallel RGB interface.
  • Resistive 4 wire touch screen

Applications

Imaging, Video & Vision, Consumer Electronics

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
PIC24F
:
-
:
-
:
PIC
:
PIC24
:
PIC24FJxxDAxxx
:
Graphics Display Truly 3.2 240x320 Board, Daughter Board connection interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/5/18
Rs.6,911.72 Rs. 6911.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.6,911.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.