Low

MICROCHIP  AC164127-9  DEMO BOARD, GRAPHIC DISPLAY, TFT LCD

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164127-9
Order Code:
1902813
MICROCHIP AC164127-9
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

AC164127-9 is a graphics display truly 7inch 800 x 480 demonstration board for evaluating graphic display solution and graphics library for 16bit and 32bit microcontrollers. This expansion board is compatible with the LCD controller boards
  • TFT Display with 24bit parallel RGB interface and 4 wire, resistive touch interface
  • Resistive touch controller (AR1020) interfaced to the MCU through the SPI module
  • Additional direct interface to MCU for 4 wire resistive touch signals

Product Information

Silicon Manufacturer:
Microchip
Silicon Core Number:
AR1020
Kit Application Type:
Application Sub Type:
Kit Contents:
Board
Product Range:
-
Features:
Resistive 4-Wire Touch Screen, AR1020 Resistive Touch Controller
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.703975

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.