Low

MICROCHIP  DM240001  Development Board, PIC24FJ128GA010 + DSPIC33FJ256GP710 MCU PIMs, Explorer 16, 16x2 LCD

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM240001
Order Code:
1146554
Technical Datasheet:
See all Technical Docs
MICROCHIP DM240001
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DM240001 is a low cost, efficient Explorer 16 development board to evaluate the features and performance of new PIC24 Microcontroller, the dsPIC33 Digital Signal Controller(DSC) families, and the new 32bit PIC32MX devices. Coupled with the MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, real time emulation and debug facilities speed evaluation and prototyping of application circuitry. The Explorer 16 100pin features two interchangeable Plug In Modules (PIMs), one each for the PIC24FJ128GA010 and the dsPIC33FJ256GP710 DSC. The Explorer 16 board has been designed to accommodate both permanently mounted (i.e., soldered on) and detachable PIM processors. Slider switch, S2, allows the user to choose which processor to use. This makes it possible for the Explorer 16 board to support most 3V, 16bit, pin compatible microcontrollers with appropriate PIMs. And PIMs are visually indexed for proper installation.
  • 100 pin PIM riser, compatible with the PIM versions of all PIC24F/24H/dsPIC33F devices
  • Direct 9VDC power input that provides +3.3V and +5V (regulated) to the entire board
  • Interfaces to MPLAB ICD 2, MPLAB REAL ICE, USB, and RS232
  • USB connectivity for communications and device programming/debugging
  • Prototype area for developing custom applications
  • Socket and edge connector for PICtail Plus card compatibility
  • Six pin interface for PICkit 2 programmer
  • JTAG connector pad for optional boundary scan functionality
  • Standard 6 wire In-Circuit Debugger (ICD) connector for connections to an MPLAB ICD 2 programmer
  • 74HCT4053 multiplexers for selectable crossover configuration on serial communication lines
Do not attempt to power the Explorer 16 board using the MPLAB ICD 2 module. It is not designed to be a USB bus power source.
The Explorer 16 kit does not include a power supply. If an external supply is needed, use part number AC162039

Product Information

Silicon Manufacturer:
Microchip
Core Architecture:
PIC, dsPIC
Core Sub-Architecture:
PIC24, dsPIC33
Silicon Core Number:
PIC24F, dsPIC33F
Silicon Family Name:
dsPIC33FJxxGPxxx, PIC24FJxxGAxxx
No. of Bits:
8bit
Kit Contents:
Board, User Guide CD
Product Range:
-
Kit Features:
Digital Signal Controller PIMs, Alpha-numeric 16 x 2 LCD Display, Interfaces to MPLAB ICD 2
Features:
PIC24FJ128GA010 + dsPIC33FJ256GP710 MCU PIMs, 16x2 LCD, MPLAB ICD 2 / REAL ICE Support
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development
  • Wireless
  • Motor Drive & Control
  • Lighting
  • Automation & Process Control
  • Audio
  • Power Management
  • Sensing & Instrumentation
  • System Monitoring
  • Security

Contents

Explorer 16 Development Board, Pre-programmed PIC24FJ128GA010 PIM installed to the board, Pre-programmed dsPIC33FJ256GP710 PIM, RS232 cable, Explorer 16 Development CD ROM

Notes

The Explorer 16 kit does not include a power supply. If an external supply is needed, use part number AC162039

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.338834

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.