Low

DM320015 - 

Development Board, PIC32 GUI, Projected Capacitive Touch

DM320015 - Development Board, PIC32 GUI, Projected Capacitive Touch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320015
Order Code:
2254704
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DM320015 is a PIC32 GUI development board with projected capacitive touch enables development of cost effective multi touch graphical user interfaces. It is based on PIC32MX795F512H with 105 DMIPS performance, 512KB Flash and 128KB RAM. The PIC32 is coupled with a low cost PSRAM as a high speed graphics frame buffering and a 4.3inch WQVGA touch display enabling development of graphics solutions without an external graphics controller. Additionally the board provides USB host and device connectivity and supports I/O connections via through hole pads for custom board attachment. Multi touch user input is supported by Turnkey projected capacitive touch controller, MTCH6301. The board is a standalone development platform that can be programmed/debugged via the on board 5 pin In Circuit Serial Programmer interface designed for PICkit3 in circuit debugger.
  • Based on PIC32MX795F512 device with 512KB Flash and 128KB RAM
  • Projected capacitive touch device MTCH6301
  • WQVGA 4.3inch display
  • USB port for Device or Host functionality
  • Expansion header
  • Access to PIC32 I/Os and peripherals

Applications

Sensing & Instrumentation

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
PIC32MX
:
Sensing - Touch, Proximity
:
Capacitive Touch
:
PIC
:
PIC32
:
PIC32MX795Fxxxx
:
WQVGA 4.3 Display, Projected Capacitive Touch Device MTCH6301, USB Port, Expansion Header
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/2/18
Rs.18,878.43 Rs. 18,878.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.18,878.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.