Low

DV330021 - 

Development Kit, dsPICDEM™ MCSM, Unipolar & Bipolar Stepper Motors

DV330021 - Development Kit, dsPICDEM™ MCSM, Unipolar & Bipolar Stepper Motors
DV330021 - Development Kit, dsPICDEM™ MCSM, Unipolar & Bipolar Stepper Motors
Video
Video
Video
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV330021
Order Code:
1814887

Product Overview

The DV330021 is a dsPICDEM MCSM development board Kit targeted to control both unipolar and bipolar stepper motors in open loop or closed loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8 wire, 6 wire or 4 wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open loop or closed loop with full or variable micro stepping is provided. A GUID for controlling step commands, motor parameter input and operation modes is included. This flexible and cost effective board can be configured in different ways for use with specialized dsPIC33F motor control digital signal controllers (DSCs). The dspICDEM MCSM development board offers a mounting option to connect either a 28 pin SOIC device or gneric 100 pin Plug-In Module (PIM).
  • UART communication via USB
  • Motor control interfaces
  • Build in 15V power supply, maximum power available 11W
  • Build in 3.3V power supply, maximum power available 2W
  • LED indicators for PWM outputs arranged in a full bridge format
  • ICSP connector for programming the PIC18LF2450 USB to UART bridge
  • LED indicator for over current
  • Auxiliary power tab fast on connectors for the power stage

Applications

Motor Drive & Control, Embedded Design & Development

Contents

DsPICDEM MCSM development board, dsPIC33FJ32MC204 plug-in-module (PIM), USB to mini USB cable, Screwdriver, dsPICDEM MCSM Development Board CD ROM.

Product Information

:
Microchip
:
dsPIC33F
:
-
:
-
:
PIC
:
PIC33
:
dsPIC33FJxxMCxxx
:
dsPICDEM MCSM Development Board, Plug-In-Module, USB-to-mini-USB Cable, CD, Screwdriver
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/4/18

Contact me when back in stock

Rs.19,017.54 Rs. 19017.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.19,017.54
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.