Low

MICROCHIP  EVB-UPD1001DC2  EVAL KIT, UPD1001 USB POWER SUPPLY

MICROCHIP EVB-UPD1001DC2
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
EVB-UPD1001DC2
Order Code:
2450804

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Microchip
Silicon Core Number:
UPD1001
Kit Application Type:
Power Management
Application Sub Type:
USB Power Supply
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Eval Board UPD1001, Red & Black Banana Cable, Type A to B USB Cable
Product Range:
-
Features:
LED Voltmeter, 5V Current Limiting Circuit, User Selectable USB Power Delivery Receptacle
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.5

Similar Products