Low

MICROCHIP  TMPSNSRD-TCPL1  MCP9804, THERMOCOUPLE, GUI, REF DESIGN B

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TMPSNSRD-TCPL1
Order Code:
1822879
Technical Datasheet:
See all Technical Docs
MICROCHIP TMPSNSRD-TCPL1
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Microchip
Silicon Core Number:
MCP9804
Kit Application Type:
Sensing - Temperature
Application Sub Type:
Temperature Sensor
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Thermocouple Reference Design, Supports K-type Thermocouple, USB Interface
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90258040
Weight (kg):
.155809

Associated Products