Low

MOMENTIVE PERFORMANCE MATERIALS  TSE392-C  SEALANT

MOMENTIVE PERFORMANCE MATERIALS TSE392-C
Technical Data Sheet (723.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Dispensing Method:
Tube
Product Range:
-
SVHC:
To Be Advised
Sealant Applications:
-
Sealant Type:
Silicone
Volume:
-
Weight:
100 g

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
39100000
Weight (kg):
.126552

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Volume: -
  • Sealant Colour: Transparent
  • Weight: 100g
  • Sealant Applications: -
  • Sealant Type: Silicone
  • Product Range: -
  • Dispensing Method: Tube