Low

MULTICOMP  1.5KE18C-RH  TVS DIODE, 1.5KW, 18V, DO-201AE

MULTICOMP 1.5KE18C-RH
Technical Data Sheet (337.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
19.8 V
Breakdown Voltage Min:
16.2 V
Clamping Voltage Vc Max:
26.5 V
Diode Case Style:
DO-201
No. of Pins:
2 Pins
Packaging:
Each
Peak Pulse Power Dissipation:
1.5 kW
Product Range:
1.5KE Series
Reverse Stand-Off Voltage Vrwm:
14.5 V
SVHC:
To Be Advised
TVS Polarity:
Bidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.002

Alternatives

TVS Diode, Transil 1.5KE Series, Bidirectional, 15.3 V, 25.2 V, DO-201, 2 Pins

MULTICOMP

2,099 in stock

Price for: Each

1+ Rs.39.25 10+ Rs.32.05 25+ Rs.27.55 100+ Rs.22.45 more…

Buy

TVS Diode, Transil 1.5KE Series, Bidirectional, 15.3 V, 25.2 V, DO-201, 2 Pins

STMICROELECTRONICS

932 in stock

Price for: Each

1+ Rs.55.76 10+ Rs.43.37 100+ Rs.27.97 600+ Rs.22.39

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Clamping Voltage Vc Max: 26.5V
  • TVS Polarity: Bidirectional
  • No. of Pins: 2Pins
  • Breakdown Voltage Min: 16.2V
  • Product Range: 1.5KE Series
  • Automotive Qualification Standard: -
  • Breakdown Voltage Max: 19.8V
  • Reverse Stand-Off Voltage Vrwm: 14.5V
  • Peak Pulse Power Dissipation: 1.5kW
  • Packaging: Each
  • Diode Case Style: DO-201