Low

MULTICOMP  MC36237  FUSE, PTC RESET

MULTICOMP MC36237
Technical Data Sheet (72.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Holding Current:
1.9 A
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Product Range:
MC36 Series
SVHC:
To Be Advised
Thermistor Mounting:
SMD
Voltage Rating:
6 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.000077

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Holding Current: 1.9A
  • Automotive Qualification Standard: -
  • Operating Temperature Min: -40°C
  • Product Range: MC36 Series
  • Tripping Current: 4.9A
  • Thermistor Mounting: SMD
  • Operating Temperature Max: 85°C
  • Voltage Rating: 6VDC