Low

MULTICOMP  MCRSD11289F183000RR  CRYSTAL, 11.289MHZ, 18PF, SMD

MULTICOMP MCRSD11289F183000RR
Technical Data Sheet (228.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
11.289MHz
Crystal Case:
SMD, 11.4mm x 4.7mm
Frequency Stability + / -:
-
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.