Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsRs.0.00

SMD MLCC Multilayer Ceramic Capacitors :

31,901 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Voltage(AC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Series Name
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
1650835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.6.960
100+Rs.4.140
500+Rs.3.040
1000+Rs.2.980
2000+Rs.2.920
0.1µF
25V
-
0603 [1608 Metric]
± 10%
X7R
-
-
-
C Series KEMET
1.6mm
0.85mm
Standard Terminal
-55°C
125°C
-
721980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.4.210
100+Rs.2.490
500+Rs.1.820
1000+Rs.1.790
2000+Rs.1.750
15pF
50V
-
0603 [1608 Metric]
± 5%
C0G / NP0
-
-
-
CC Series
1.6mm
0.85mm
SMD
-55°C
125°C
-
718683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.7.460
100+Rs.4.500
500+Rs.3.360
1000+Rs.3.300
2000+Rs.3.230
0.047µF
50V
-
0805 [2012 Metric]
± 10%
X7R
-
-
-
CC Series
2.01mm
1.25mm
SMD
-55°C
125°C
-
2820820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.64.030
100+Rs.44.540
500+Rs.36.800
1000+Rs.34.800
2000+Rs.32.800
10µF
4V
-
0603 [1608 Metric]
± 20%
X5R
-
-
-
C Series KEMET
1.6mm
0.85mm
Standard Terminal
-55°C
85°C
-
3924152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.51.630
50+Rs.22.870
250+Rs.20.380
500+Rs.16.280
1500+Rs.14.370
0.22µF
100V
-
1206 [3216 Metric]
± 10%
X7R
-
-
-
AC Series
3.2mm
1.6mm
Wraparound
-55°C
125°C
AEC-Q200
3886229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.95.570
50+Rs.74.930
100+Rs.68.530
500+Rs.57.740
1000+Rs.50.190
More Pricing...
0.033µF
50V
-
1812 [4532 Metric]
± 5%
U2J
-
-
-
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
AEC-Q200
2905342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.84.320
100+Rs.56.320
500+Rs.48.200
1000+Rs.26.230
2500+Rs.25.560
More Pricing...
0.33µF
25V
-
0805 [2012 Metric]
± 10%
X7R
-
-
-
Open Mode Design (FO-CAP) Series
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
2905224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.385.400
10+Rs.268.840
50+Rs.222.030
100+Rs.207.700
500+Rs.182.860
More Pricing...
0.015µF
50V
-
0805 [2012 Metric]
± 1%
C0G / NP0
-
-
-
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
2673160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.71.790
100+Rs.50.390
500+Rs.41.890
1000+Rs.39.590
2000+Rs.33.290
More Pricing...
0.22µF
50V
-
1206 [3216 Metric]
± 10%
X7R
-
-
-
Open Mode Design (FO-CAP) Series
3.2mm
1.6mm
Flexible Termination
-55°C
125°C
AEC-Q200
2896843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.43.790
100+Rs.28.880
500+Rs.25.060
1000+Rs.14.550
2000+Rs.14.360
More Pricing...
150pF
100V
-
0402 [1005 Metric]
± 5%
C0G / NP0
-
-
-
C Series KEMET
1.02mm
0.5mm
Standard Terminal
-55°C
125°C
-
2905470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.38.630
100+Rs.25.440
500+Rs.22.100
1000+Rs.12.830
2000+Rs.12.740
More Pricing...
3900pF
50V
-
0805 [2012 Metric]
± 10%
X7R
-
-
-
FE-CAP Series
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
AEC-Q200
2985036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.276.640
10+Rs.216.430
50+Rs.188.220
100+Rs.184.390
500+Rs.164.370
More Pricing...
1000pF
3kV
-
1812 [4532 Metric]
± 20%
X7R
-
-
-
Flexible Termination (FT-CAP) Series
4.58mm
3.2mm
Flexible Termination
-55°C
125°C
-
3052197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.190.340
10+Rs.131.100
50+Rs.111.990
100+Rs.97.660
500+Rs.83.520
More Pricing...
0.022µF
-
250V
1206 [3216 Metric]
± 10%
X7R
-
-
-
CAN Series
3.2mm
1.6mm
Flexible Termination
-55°C
125°C
-
2905400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.36.720
100+Rs.25.060
500+Rs.22.100
1000+Rs.14.930
2000+Rs.10.250
More Pricing...
0.033µF
50V
-
0805 [2012 Metric]
± 10%
X7R
-
-
-
Open Mode Design (FO-CAP) Series
2.01mm
1.25mm
Flexible Termination
-55°C
125°C
-
2905425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.53.160
100+Rs.35.100
500+Rs.30.420
1000+Rs.17.620
2000+Rs.17.520
More Pricing...
1000pF
50V
-
0805 [2012 Metric]
± 5%
X7R
-
-
-
FE-CAP Series
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
2906213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.161.640
50+Rs.152.080
100+Rs.143.480
500+Rs.107.180
1000+Rs.79.660
More Pricing...
0.47µF
50V
-
1812 [4532 Metric]
± 10%
X7R
-
-
-
Open Mode Design (FO-CAP) Series
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
AEC-Q200
2834550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.67.020
100+Rs.44.190
500+Rs.38.360
1000+Rs.22.310
2500+Rs.22.020
More Pricing...
680pF
500V
-
0805 [2012 Metric]
± 5%
C0G / NP0
-
-
-
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
AEC-Q200
2905406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.36.330
100+Rs.24.770
500+Rs.21.810
1000+Rs.14.740
2000+Rs.10.160
More Pricing...
3900pF
50V
-
0805 [2012 Metric]
± 10%
X7R
-
-
-
Open Mode Design (FO-CAP) Series
2.01mm
1.25mm
Flexible Termination
-55°C
125°C
-
2985040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.156.340
10+Rs.136.800
50+Rs.113.350
100+Rs.101.630
500+Rs.93.810
More Pricing...
0.47µF
250V
-
1812 [4532 Metric]
± 20%
X7R
-
-
-
Flexible Termination (FT-CAP) Series
4.58mm
3.2mm
Flexible Termination
-55°C
125°C
AEC-Q200
2522542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.370.440
10+Rs.305.520
50+Rs.240.580
100+Rs.228.360
500+Rs.194.740
10µF
25V
-
1210 [3225 Metric]
± 20%
X7R
-
-
-
Flexible Termination (FT-CAP) Series
3.2mm
2.5mm
Flexible Termination
-55°C
125°C
-
2904556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.28.400
100+Rs.18.660
500+Rs.14.740
1000+Rs.14.450
2000+Rs.14.160
More Pricing...
0.022µF
6.3V
-
0402 [1005 Metric]
± 10%
X7R
-
-
-
C Series KEMET
1.02mm
0.5mm
Standard Terminal
-55°C
125°C
-
2906144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.148.210
50+Rs.118.590
100+Rs.108.080
500+Rs.90.600
1000+Rs.59.840
More Pricing...
4.7µF
25V
-
1210 [3225 Metric]
± 10%
X7R
-
-
-
Open Mode Design (FO-CAP) Series
3.2mm
2.5mm
Standard Terminal
-55°C
125°C
AEC-Q200
2896604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.31.350
100+Rs.20.170
500+Rs.16.160
2500+Rs.12.600
7500+Rs.9.030
More Pricing...
15pF
16V
-
1206 [3216 Metric]
± 5%
C0G / NP0
-
-
-
VJ_W1BC Basic Commodity Series
3.2mm
1.6mm
Wraparound
-55°C
125°C
-
2810314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.347.140
10+Rs.242.050
50+Rs.211.480
100+Rs.186.640
500+Rs.169.440
More Pricing...
27pF
3kV
-
1808 [4520 Metric]
± 5%
C0G / NP0
-
-
-
C Series KEMET
4.7mm
2mm
Standard Terminal
-55°C
125°C
-
1856257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.6.160
100+Rs.4.160
500+Rs.3.830
1000+Rs.3.230
2000+Rs.2.970
1.5pF
100V
-
0805 [2012 Metric]
± 0.25pF
C0G / NP0
-
-
-
MC MT NP0 Series
2.01mm
1.25mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 31901 items
of 1277 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY