Low

MULTICOMP  MCV361K20DS  VARISTOR, 595, 20mm DISC

MULTICOMP MCV361K20DS
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCV361K20DS
Order Code:
1894864
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
230V
Voltage Rating V DC:
300V
Product Range:
20D Series
Clamping Voltage Vc Max:
595V
Varistor Case Style:
Disc 20mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
6kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
163J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.004391