Low

MULTICOMP  MW6398GS(UK)  CHARGER, UNIVERSAL NICD/NI-MH, UK PLUG

MULTICOMP MW6398GS(UK)
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MW6398GS(UK)
Order Code:
1843589
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MW6398GS(UK) is an universal desktop Battery Charger with tester. It charges 1 to 4 AAA, AA, C, D and 1 to 2 9V NI-CD / NI-MH batteries simultaneously. It takes 2 to 10 hours charging time depending on capacity.
  • Built-in Battery Tester Indicates Battery Strength
  • Discharge Function
  • UK Plug
  • Thermal Fuse Cut off Temperature @ 115°C

Product Information

Battery Charger Type:
Desktop
Battery Technologies Supported:
NiCd, NiMH
Supply Voltage:
230V
Battery Size Code:
AAA, AA, C, D, PP3
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
UK
For Use With:
AAA/AA/C/D/PP3 Ni-CD/NiMH Batteries
Accessory Type:
Battery Charger
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.68

Alternatives

Battery Charger, Desktop, NiCd, NiMH, AAA, AA, C, D, PP3, UK Plug

MULTICOMP

44 in stock

Price for: Each

1+ Rs.3,695.00 5+ Rs.3,473.00 10+ Rs.3,126.00

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.