Low

NKK SWITCHES  IS-DEV KIT-5C  DEV BOARD, LCD COMPACT SWITCH

NKK SWITCHES IS-DEV KIT-5C
Manufacturer Part No:
IS-DEV KIT-5C
Order Code:
2451228
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Microchip
Silicon Core Number:
PIC18F2520
Kit Application Type:
Programmable Switch
Application Sub Type:
LCD Pushbutton
Core Architecture:
PIC
Core Sub-Architecture:
PIC18
Silicon Family Name:
PIC18F2xxx
Kit Contents:
Control Unit, Logic Board with 2 x LCD 36x24 RGB Compact Switches, RS232 Adapter Cable, Power Supply
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
84733020
Weight (kg):
.489577