Low

NTE ELECTRONICS  NTE524V15  METAL OXIDE VARISTOR, 210V, 410V, 23MM DISC

NTE ELECTRONICS NTE524V15
Technical Data Sheet (61.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
160V
Product Range:
NTE524V Series
Voltage Rating V DC:
210V
Clamping Voltage Vc Max:
410V
Varistor Case Style:
Disc 23mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
6.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
80J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.005897