Low

NTE ELECTRONICS  NTE8096  FUSE, THERMAL, 98 C, 15A, 277V

NTE ELECTRONICS NTE8096
Technical Data Sheet (49.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
15A
Voltage Rating V AC:
277V
Functioning Temperature:
98°C
Fuse Terminals:
Axial Leaded
Holding Temperature:
76°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.004945

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.