Low

NTE ELECTRONICS  NTE8098  FUSE, THERMAL, 100 C, 15A, 277V

NTE ELECTRONICS NTE8098
Technical Data Sheet (49.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Functioning Temperature:
100 °C
Fuse Current:
15 A
Fuse Terminals:
Axial Leaded
Product Range:
-
SVHC:
To Be Advised
Voltage Rating V AC:
277 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.006804

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Functioning Temperature: 100°C
  • Voltage Rating V AC: 277V
  • Fuse Current: 15A
  • Holding Temperature: -
  • Product Range: -
  • Fuse Terminals: Axial Leaded