Low

NTE ELECTRONICS  NTE8149  FUSE, THERMAL, 152 C, 15A, 277V

NTE ELECTRONICS NTE8149
Manufacturer Part No:
NTE8149
Order Code:
1383834
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
15A
Voltage Rating V AC:
277V
Functioning Temperature:
152°C
Fuse Terminals:
Axial Leaded
Holding Temperature:
128°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.005217

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.