Low

NXP  74HC4052N  IC, 74HC CMOS, 74HC4052, DIP16, 5V

NXP 74HC4052N
Technical Data Sheet (204.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HC4052N is a dual 4-channel Analogue Multiplexer or Demultiplexer is a high-speed Si-gate CMOS device and is pin compatible with the HEF4052B. The device is specified in compliance with JEDEC standard no-7A. This is a dual 4-channel analogue multiplexer/demultiplexer with common select logic. Each multiplexer has four independent inputs/outputs (pins nY0 to nY3) and a common input/output (pin nZ). The common channel select logics include two digital select inputs (pins S0 and S1) and an active low enable input (pin E). When pin E = low, one of the four switches is selected (low-impedance ON-state) with pins S0 and S1. When pin E is high, all switches are in the high-impedance OFF-state, independent of pins S0 and S1.
  • Logic level translation - to enable 5V logic to communicate with ±5V analogue signals
  • Typical break before make built-in
  • ESD protection HBM JESD22-A114F exceeds 2000V
ESD sensitive device, take proper precaution while handling the device.

Product Information

Logic Family / Base Number:
74HC4052
Logic Type:
Demultiplexer, Multiplexer
No. of Outputs:
8Outputs
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
744052
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002404

Alternatives

IC, 74HC CMOS, 74HC4052, DIP16, 12V

ON SEMICONDUCTOR

No Longer Manufactured

Analog Multiplexer / Demultiplexer, 4:1, 2 Circuits, 160 ohm, 16 µA, 2V to 6V, SOIC-16

TEXAS INSTRUMENTS

220 in stock

Price for: Each

1+ Rs.50.95 10+ Rs.42.73 100+ Rs.26.05 1000+ Rs.20.13 more…

Buy

IC, CMOS, MUX/DEMUX, 16SOIC

NXP

7,172 in stock

Price for: Each

1+ Rs.35.33 10+ Rs.28.35 100+ Rs.17.83 1000+ Rs.13.31 more…

Buy

Analog Multiplexer / Demultiplexer, 4:1, 2 Circuits, 190 ohm, 80 µA, 2V to 6V, SOIC-16

ON SEMICONDUCTOR

1,240 in stock

Price for: Each

1+ Rs.39.44 10+ Rs.30.57 100+ Rs.16.60 1000+ Rs.12.41 more…

Buy

LOGIC, ANALOG MUX/DEMUX HS, 16DIP

TEXAS INSTRUMENTS

456 in stock

Price for: Each

1+ Rs.68.20 10+ Rs.57.03 100+ Rs.36.81 1000+ Rs.29.42 more…

Buy

Associated Products