Low

NXP  IP4256CZ5-W,115  DIODE, ESD PROTECTION, SOT-665-5

NXP IP4256CZ5-W,115
Technical Data Sheet (244.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
SOT-665
No. of Pins:
5Pins
Operating Voltage:
400mV
Power Dissipation Pd:
120mW
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000021

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.