Low

TWR-56F8257 - 

Tower System Kit, Motor Control Applications, MC56F8257 DSCs

TWR-56F8257 - Tower System Kit, Motor Control Applications, MC56F8257 DSCs
TWR-56F8257 - Tower System Kit, Motor Control Applications, MC56F8257 DSCs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-56F8257
Order Code:
2134922
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TWR-56F8257 is a cost effective evaluation, demonstration and development board for the MC56F8257 DSCs. Ideally suited for motor control applications, it can be combined and used with several peripheral modules in the Tower System, including the TWR-MC-LV3PH motor control module or be operated as a standalone tool. It can also be used as the main control board with an APMOTOR56F8000E motor control board.
  • MC56F8257 digital signal controller (DSC) in an 64 LQFP package
  • Nine LEDs controlled by the MC56F8257 DSC
  • Motor control board connector for the APMOTOR56F8000E motor control board
  • Four thermistors for single ended or differential analog inputs to the MC56F8257 DSC
  • CAN transceiver, header, and termination
  • JTAG header for the MC56F8257 DSC with header to disconnect from OSBDM
  • MC9S08JM60 MCU with a 4MHz crystal provide
  • USB to SCI bridge
  • Boot loader enable header

Applications

Motor Drive & Control

Contents

TWR-56F8257 board with a MC56F8257 16-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

Product Information

:
NXP
:
MC56F
:
Motor Control
:
3 Phase Motor
:
56800/E
:
56800/E
:
MC56F82xx
:
Board, Cable, DVD, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 4 - 7 business days delivery

Available until stock is exhausted

see cut-off times
Rs.5,360.4255 Rs. 5360.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.5,360.4255